| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC49DSXI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 49 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 49 |
| SKU: | SULEBC49DSXI |
EBC49DSXI
| Heilind Number: | SULEBC49DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC49DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC49DSXI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a compact pitch of 2.54mm (.1 in) and a straight orientation, this connector seamlessly integrates into circuit boards with ease. Featuring 49 gold-plated contacts made of durable Phosphor Bronze, it ensures reliable signal transmission even in demanding environments. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent power requirements. The termination method of Thru Hole with Matte Tin plating guarantees secure and lasting attachment. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the EBC49DSXI for efficient and dependable connectivity in your electronic designs.

