EBC49DSXN

Heilind Number:SULEBC49DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:49
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:49
SKU:SULEBC49DSXN

Detailed Description

Introducing the EBC49DSXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The straight orientation and 49 positions make it suitable for various PCB layouts. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating temperature range of -65 to 125°C ensures functionality in extreme conditions. With a compact size of 10.95mm in height and 10.16mm in width, it offers space-saving solutions without compromising performance. Trust the EBC49DSXN for secure and efficient board-to-board connections in your projects.