EBC49DSXS

Heilind Number:SULEBC49DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:49
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:49
SKU:SULEBC49DSXS

Detailed Description

The EBC49DSXS is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The straight orientation and side hole mount type make it easy to install on circuit boards. With 49 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, saves valuable board space. The termination method of Thru Hole with Matte Tin plating ensures secure and durable connections. Perfect for hi-rel applications, the EBC49DSXS is a reliable solution for your connectivity needs.