EBC50DCAD-S189

Heilind Number:SULEBC50DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCAD-S189

Detailed Description

Introducing the EBC50DCAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission needs. The female gender, right-angle orientation, and two rows of 100 hairpin contacts offer versatile and space-saving connectivity solutions. Gold-plated contacts and matte tin termination guarantee excellent signal integrity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications. With a compact connector height of 15.49mm and width of 9.4mm, it is perfect for densely populated PCB designs. Trust the EBC50DCAD-S189 for secure and efficient board-to-board connections in your next project.