EBC50DCAH-S189

Heilind Number:SULEBC50DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCAH-S189

Detailed Description

Introducing the EBC50DCAH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of contacts, this connector offers reliable connectivity in tight spaces. Featuring a clearance hole mount type and through-hole termination method, installation is a breeze. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-speed and high-voltage applications. The hairpin contact type and right-angle orientation provide secure connections even in harsh environments. With 100 positions and a tail length of 2.54mm, it offers ample connectivity options. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. The connector's compact design, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating, it complies with RoHS standards. The EBC50DCAH-S189 is the perfect solution for mission-critical systems where reliability is paramount.