EBC50DCAH

Heilind Number:SULEBC50DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCAH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCAH

Detailed Description

Introducing the EBC50DCAH, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. This female connector features two rows of contact points made of durable PBT and phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers efficient power distribution while maintaining safety standards. The right-angle orientation and clearance hole mount type make installation easy and space-saving, perfect for compact electronic devices. Operating within a wide temperature range of -65 to 125°C, this connector guarantees stable performance even in harsh environments. With a total of 100 positions and a tail length of 2.54mm, it provides ample connectivity options for your PCB assembly needs. Trust the EBC50DCAH for efficient and secure board-to-board connections in your next project.