| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DCAI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC50DCAI-S189 |
EBC50DCAI-S189
| Heilind Number: | SULEBC50DCAI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DCAI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC50DCAI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 100 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. With matte tin termination plating, it complies with RoHS standards. Trust the EBC50DCAI-S189 for high-reliability connectivity in your electronic systems.

