EBC50DCAI

Heilind Number:SULEBC50DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCAI

Detailed Description

Introducing the EBC50DCAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable conductivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable connections. With two rows of 100 hairpin contacts, this connector offers high density and efficient PCB integration. Its right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width allow for space-saving installation. Operating within a wide temperature range of -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. Trust the EBC50DCAI for superior performance and durability in your electronic designs.