EBC50DCAN-S189

Heilind Number:SULEBC50DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCAN-S189

Detailed Description

Introducing the EBC50DCAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a maximum amperage of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 100 positions, each featuring gold-plated phosphor bronze contacts for optimal conductivity. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees long-term durability. Perfect for aerospace, defense, and industrial applications, the EBC50DCAN-S189 is a versatile and dependable solution for your connectivity needs.