EBC50DCAN

Heilind Number:SULEBC50DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCAN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCAN

Detailed Description

The EBC50DCAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in tough environments. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector is suitable for power and signal transmission. Its two rows of gold-plated Hairpin contacts, with a pitch of 2.54 mm, guarantee efficient data transfer. The right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial and aerospace settings. With 100 positions and a tail length of 2.54 mm, it offers ample connectivity options. The matte tin plating ensures long-term durability, while its compact design, with dimensions of 15.49 mm in height and 9.4 mm in width, saves valuable space on the board. Trust the EBC50DCAN for secure and high-speed connections in your electronic systems.