EBC50DCAS-S189

Heilind Number:SULEBC50DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCAS-S189

Detailed Description

Introducing the EBC50DCAS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts with a side hole mount type and thru-hole termination method, facilitating easy installation. Each contact is made of phosphor bronze and plated with gold for optimal conductivity. Operating within a wide temperature range of -65 to 125°C, it guarantees consistent performance. The hairpin contact type and right-angle orientation further enhance its versatility. With 100 positions and a tail length of 2.54mm, it offers ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures long-term durability. The EBC50DCAS-S189 is part of our extensive range of connectors, meeting the highest standards for quality and performance. Whether it's for industrial machinery, telecommunications, or aerospace applications, this connector is the perfect choice for your connectivity needs.