EBC50DCAS

Heilind Number:SULEBC50DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCAS

Detailed Description

Introducing the EBC50DCAS, a high-performance board-to-board PCB connector designed for precision connections in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable signal transmission. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of power-intensive systems. The female gender and right-angle orientation, along with side-hole mounting and hairpin contact type, offer versatile installation options. With 100 positions and a pitch of 2.54mm (.1 in), it allows for dense PCB layouts. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained designs. Trust the EBC50DCAS for seamless board-to-board connections in your next electronic project.