| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DCAT-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEBC50DCAT-S189 |
EBC50DCAT-S189
| Heilind Number: | SULEBC50DCAT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DCAT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC50DCAT-S189, a high-performance PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm and two rows of contacts, this connector offers easy and secure board-to-board connections. Featuring gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. The right-angle orientation and threaded mount type make installation a breeze, while the 100 positions cater to complex circuitry needs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its matte tin termination plating further enhances its longevity. Perfect for aerospace, military, and industrial use, the EBC50DCAT-S189 is a reliable choice for your connectivity needs.

