EBC50DCAT

Heilind Number:SULEBC50DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCAT

Detailed Description

Introducing the EBC50DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in industrial settings. Boasting a 3A amperage rating and a 700VAC voltage rating, it ensures safe and efficient power transmission. The threaded mount type and through-hole termination method guarantee secure installation, while gold-plated phosphor bronze contacts provide excellent conductivity. With two rows of hairpin contacts and a pitch of 2.54mm, it accommodates 100 positions, making it ideal for high-density PCB layouts. Its right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width allow for space-saving installation. Operating in a wide temperature range from -65°C to 125°C, it is suitable for use in harsh environments. The matte tin termination plating ensures durability and longevity. Certified for RoHS compliance, this connector is a reliable solution for aerospace, defense, and other high-reliability applications.