EBC50DCBD-S189

Heilind Number:SULEBC50DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCBD-S189

Detailed Description

Introducing the EBC50DCBD-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a female gender and two rows, this connector offers reliable and efficient power transmission. Featuring PBT and phosphor bronze construction, it ensures durability and longevity even in demanding environments. The gold-plated phosphor bronze contacts guarantee optimal signal transfer, while the clearance hole mount type and thru-hole termination method facilitate easy installation. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the highest industry standards for performance. The hairpin contact type and right-angle orientation further enhance its versatility. Boasting 100 positions and a tail length of 4.57mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. The matte tin termination plating ensures excellent conductivity while meeting environmental regulations. In the realm of board-to-board connectors, the EBC50DCBD-S189 stands out as a top-of-the-line choice, delivering unparalleled performance and reliability.