EBC50DCBD

Heilind Number:SULEBC50DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCBD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCBD

Detailed Description

Introducing the EBC50DCBD, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender, two rows of contacts, and a clearance hole mount type, it offers easy installation on PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin design and right-angle orientation optimize signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for high-speed and high-power applications. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees performance under extreme conditions. Measuring just 9.4mm (.37 in) in width and with a low profile height of 15.49mm (.61 in), the EBC50DCBD is ideal for space-constrained designs. Its matte tin termination plating ensures secure soldering for long-lasting durability, making it a reliable choice for industrial and commercial electronics. Upgrade your connectivity with the EBC50DCBD and experience seamless signal transmission like never before.