| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DCBH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC50DCBH-S189 |
EBC50DCBH-S189
| Heilind Number: | SULEBC50DCBH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DCBH-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EBC50DCBH-S189 is a high-performance board-to-board PCB connector specifically designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of gold-plated Hairpin contacts, accommodating 100 positions with a pitch of 2.54mm, guarantee efficient signal transmission up to 700VAC at 3A. The right-angle orientation and clearance hole mount type make installation easy and secure, while the thru-hole termination method with matte tin plating ensures durable solder connections. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems where reliability is paramount. Trust the EBC50DCBH-S189 for your critical connectivity needs.

