EBC50DCBI-S189

Heilind Number:SULEBC50DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCBI-S189

Detailed Description

Introducing the EBC50DCBI-S189, a high-performance board-to-board PCB connector designed for precision and durability. With a compact pitch of 2.54mm (.1 in) and featuring two rows of female connectors, this component offers seamless connectivity in electronic assemblies. The contact material crafted from Phosphor Bronze with Gold plating ensures optimal signal transmission and corrosion resistance, while the threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for a wide range of applications. The connector's hairpin contact type and right-angle orientation facilitate efficient PCB connections in tight spaces. With a total of 100 positions and a tail length of 4.57mm (.18 in), it provides ample room for multiple connections. Its robust construction, including a matte tin termination plating, allows for reliable performance even in harsh environments. The EBC50DCBI-S189 is the perfect choice for demanding electronic systems that require high reliability and longevity.