EBC50DCBN-S189

Heilind Number:SULEBC50DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCBN-S189

Detailed Description

Introducing the EBC50DCBN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the power requirements of various electronic systems. The female gender, right-angle orientation, and 2-row design make it versatile for use in compact spaces. Gold-plated contacts and matte tin termination guarantee optimal signal transmission and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With 100 positions and a pitch of 2.54mm, it offers ample connectivity options for complex PCB layouts. Trust the EBC50DCBNS189 for high-reliability connections in your next project.