EBC50DCBN

Heilind Number:SULEBC50DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCBN

Detailed Description

Introducing the EBC50DCBN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for use in aerospace, defense, and industrial environments. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures reliable and low-resistance connections. The two rows of hairpin contacts, each with a pitch of 2.54mm, allow for easy and secure mating. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of operating conditions. Its right-angle orientation and through-hole termination method make it easy to integrate into your PCB design. With 100 positions and a tail length of 4.57mm, it offers ample connectivity options. The matte tin termination plating ensures durability and long-term performance. Trust the EBC50DCBN for your critical connectivity needs.