| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DCBT-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEBC50DCBT-S189 |
EBC50DCBT-S189
| Heilind Number: | SULEBC50DCBT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DCBT-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EBC50DCBT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, it offers seamless connectivity on your circuit board. Featuring a female gender and right-angle orientation, it ensures easy installation in tight spaces. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and data-intensive tasks. With a temperature range of -65 to 125°C and matte tin termination plating, it is built to withstand harsh environmental conditions. The EBC50DCBTS189 is the perfect choice for precision engineering projects that require uncompromised performance.

