EBC50DCBT

Heilind Number:SULEBC50DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCBT

Detailed Description

EBC50DCBT features a female connector with two rows, offering secure threaded mounting on PCBs. Its through-hole termination method ensures reliable connectivity. Constructed with Phosphor Bronze contacts plated in gold, it delivers optimal conductivity. The hairpin contact type, combined with a right-angle orientation, facilitates efficient cable insertion. With 100 positions and a 2.54mm pitch, it suits high-density applications. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, it guarantees performance in diverse environments. This connector, with a tail length of 4.57mm, a height of 15.49mm, and a width of 9.4mm, is ideal for board-to-board and card edge connections. Terminated with matte tin plating, it ensures durability. The EBC50DCBT is a reliable solution for demanding PCB connectivity needs.