EBC50DCCD-S189

Heilind Number:SULEBC50DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCCD-S189

Detailed Description

Introducing the EBC50DCCD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable power and signal transmission. With a pitch of 2.54mm and two rows of 100 positions, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make installation easy, while the Thru-Hole termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the EBC50DCCD-S189 for your connectivity needs, where performance and reliability are paramount.