EBC50DCCH-S189

Heilind Number:SULEBC50DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCCH-S189

Detailed Description

Introducing the EBC50DCCH-S189, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a sturdy construction of PBT and Phosphor Bronze with gold contact plating, this connector guarantees reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The right-angle orientation and clearance hole mount type make installation easy and efficient. With 100 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. Perfect for use in aerospace, defense, and industrial applications, the EBC50DCCH-S189 sets a new standard in connectivity.