| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DCCH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEBC50DCCH |
EBC50DCCH
| Heilind Number: | SULEBC50DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DCCH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC50DCCH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction with gold-plated contacts, ensuring reliable conductivity and durability. With a pitch of 2.54mm and two rows of contacts, it offers precise and efficient connectivity. The right angle orientation and clearance hole mount type make it easy to install in tight spaces. Operating at a voltage of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. With 100 positions and a tail length of 6.35mm, it provides ample connectivity options. Trust the EBC50DCCH for secure and high-speed data transmission in your electronic systems.

