EBC50DCCI-S189

Heilind Number:SULEBC50DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCCI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCCI-S189

Detailed Description

Introducing the EBC50DCCI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 100 hairpin contacts plated with gold for optimal conductivity. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace use. Measuring 9.4mm in width and 15.49mm in height, with a tail length of 6.35mm, it offers easy installation and space-saving design. Trust in the EBC50DCCI-S189 for dependable and efficient board-to-board connections.