| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DCCI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEBC50DCCI |
EBC50DCCI
| Heilind Number: | SULEBC50DCCI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DCCI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC50DCCI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 100 female contacts with gold-plated phosphor bronze for optimal conductivity, it guarantees a secure and stable connection. The threaded mount type and through-hole termination method offer easy and robust installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space without compromising performance. Trust the EBC50DCCI for efficient and durable board-to-board connectivity in your electronic systems.

