EBC50DCCN

Heilind Number:SULEBC50DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCCN

Detailed Description

Introducing the EBC50DCCN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a compact design with two rows of 100 female contacts, it offers a versatile solution for intricate circuit layouts. The innovative hairpin contact type, plated with gold for enhanced conductivity, guarantees low contact resistance and high signal integrity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its right-angle orientation and thru-hole termination method provide easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBC50DCCN is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with this advanced PCB connector from our trusted range.