| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DCCS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEBC50DCCS-S189 |
EBC50DCCS-S189
| Heilind Number: | SULEBC50DCCS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DCCS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC50DCCS-S189, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission requirements. The right-angle orientation and two-row configuration make it ideal for space-constrained PCB designs. Its gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating offers superior corrosion resistance. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Trust the EBC50DCCS-S189 for secure and efficient board-to-board connections in your next project.

