EBC50DCCS

Heilind Number:SULEBC50DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCCS

Detailed Description

Introducing the EBC50DCCS, a high-performance board-to-board PCB connector designed for demanding electronic applications. With a sleek right angle orientation and side-hole mount type, this connector offers seamless integration in tight spaces. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, it ensures reliable conductivity even in high-voltage environments of up to 700 VAC. The hairpin contact type guarantees secure connections, while the 2.54mm pitch and 100 positions allow for versatile PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. With a tail length of 6.35mm and a compact size of 9.4mm x 15.49mm, it offers easy installation and space-saving benefits. Trust the EBC50DCCS for efficient and durable board-to-board connectivity in your electronic designs.