EBC50DCCT-S189

Heilind Number:SULEBC50DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCCT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCCT-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCCT-S189

Detailed Description

Introducing the EBC50DCCT-S189, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With two rows of hairpin contacts made of durable phosphor bronze and plated with gold, this connector ensures excellent conductivity and corrosion resistance. Featuring a threaded mount and thru-hole termination method, it offers secure and stable attachment to the PCB. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-density layouts and high-power environments. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating enhances solderability and durability. With 100 positions and a tail length of 6.35mm, it accommodates multiple connections with ease. Perfect for industrial, aerospace, and telecommunications applications, this connector is the ideal choice for your high-reliability projects.