EBC50DCCT

Heilind Number:SULEBC50DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCCT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCCT

Detailed Description

Introducing the EBC50DCCT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector boasts two rows with a pitch of 2.54mm (.1 in) and a total of 100 positions, making it ideal for complex circuitry. With a threaded mount type and through-hole termination method, it ensures secure and reliable connections. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and hairpin contact type further enhance its versatility. With a voltage rating of 700 VAC and an amperage of 3A, it offers high power handling capabilities. The matte tin termination plating adds to its durability. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. It is categorized under hi-rel connectors, meeting strict quality standards. Upgrade your PCB connections with the EBC50DCCT for optimal performance and reliability.