EBC50DCKD-S288

Heilind Number:SULEBC50DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCKD-S288

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector, EBC50DCKD-S288, is a high-performance female connector with 2 rows, ideal for card extender termination in electronic assemblies. Featuring durable phosphor bronze contacts with gold plating, it ensures reliable signal transmission. With a pitch of 2.54mm (.1 in) and 100 positions, it offers versatile connectivity options. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for demanding applications. The clearance hole mount type and straddle orientation facilitate easy installation. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4mm (.37 in), saves space on the PCB. The matte tin termination plating enhances durability. Designed for high reliability, this connector is a valuable component in aerospace, defense, and other industries.