EBC50DCKD

Heilind Number:SULEBC50DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCKD

Detailed Description

Introducing the EBC50DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each with 100 female contacts made of durable phosphor bronze and plated with gold for optimal conductivity. The straight orientation and clearance hole mount type make for easy installation, while the loop bellow contact type ensures reliable connectivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. With a tail length of 4.83mm and a compact design measuring just 15.49mm in height and 9.4mm in width, the EBC50DCKD is ideal for space-constrained applications. Trust in its quality construction, including matte tin termination plating, for secure and durable connections. Whether for industrial machinery, telecommunications systems, or aerospace technology, this connector delivers performance you can count on. Elevate your connectivity solutions with the EBC50DCKD.