EBC50DCKH-S288

Heilind Number:SULEBC50DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCKH-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector with SKU EBC50DCKH-S288 offers reliable connectivity in electronic applications. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. Featuring a female gender, 2 rows, and 100 positions, it allows for versatile connections. The clearance hole mount type and card extender termination method simplify installation. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity. With a pitch of 2.54mm, it's compatible with standard PCB layouts. The loop bellow contact type and straddle orientation enhance signal integrity. Operating in temperatures ranging from -65 to 125°C, it's suitable for various environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, saves space on the PCB. The matte tin termination plating ensures durability. Ideal for high-reliability applications, this connector is a dependable choice for engineers and manufacturers.