EBC50DCKH

Heilind Number:SULEBC50DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCKH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCKH

Detailed Description

Introducing the EBC50DCKH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. With a gender specification of Female and featuring two rows for enhanced versatility, this connector ensures seamless integration into your circuitry. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and reliable performance. The termination method via Thru Hole mounting offers secure attachment. The contact material of Phosphor Bronze, plated with Gold, guarantees optimal conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent power requirements. With a pitch of 2.54mm, it allows for precise alignment, while the Loop Bellow contact type ensures stable connections. Suitable for a wide range of applications, the EBC50DCKH is a vital component for your electronic projects.