EBC50DCKI-S288

Heilind Number:SULEBC50DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCKI-S288

Detailed Description

Introducing the EBC50DCKI-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a compact form factor, this connector features two rows of female terminals, each crafted from durable PBT and phosphor bronze materials. Operating at an amperage of 3A and a voltage of 700VAC, it ensures robust power transmission. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the threaded mount type and card extender termination method offer secure and stable installation. With 100 positions spaced at 2.54mm pitch, this connector is ideal for high-density applications. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, the EBC50DCKIS288 is a versatile solution for demanding PCB interconnections. With matte tin termination plating and compliance with RoHS standards, it ensures both performance and environmental responsibility. Whether in industrial, aerospace, or telecommunications settings, this connector guarantees seamless connectivity, making it an essential component for mission-critical systems.