EBC50DCKI

Heilind Number:SULEBC50DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCKI

Detailed Description

Introducing the EBC50DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, two-row configuration, and threaded mount type offer secure and stable connections. Featuring a contact material of phosphor bronze with gold plating, it guarantees excellent signal transmission and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. The loop bellow contact type and straight orientation further enhance its versatility. With 100 positions and a tail length of 4.83mm, it allows for efficient PCB connections. Operating in a wide temperature range of -65 to 125°C, it is highly reliable in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Featuring matte tin termination plating, it ensures easy installation. This connector is ideal for aerospace, defense, and industrial applications, where durability and performance are paramount. With a product acronym of EBC50DCKI, it is the perfect solution for your connectivity needs.