EBC50DCKN

Heilind Number:SULEBC50DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCKN

Detailed Description

The EBC50DCKN is a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 100 loop bellow contacts made of Phosphor Bronze with gold plating, it guarantees excellent conductivity and durability. The straight orientation and thru-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, is ideal for space-constrained PCB layouts. Its matte tin termination plating offers enhanced solderability. Overall, the EBC50DCKN is a top choice for professionals in need of a high-reliability connector for their projects.