EBC50DCKS-S288

Heilind Number:SULEBC50DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCKS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC50DCKS-S288. Designed for high-performance applications, this connector features a female gender with two rows for secure connectivity. With a side hole mount type and card extender termination method, installation is efficient and reliable. The contacts, made of phosphor bronze and plated with gold, ensure optimal conductivity. The loop bellow contact type and straddle orientation further enhance signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various electronic systems. Operating in temperatures ranging from -65 to 125°C, it guarantees durability in challenging environments. The tail length of 4.45mm and compact dimensions of 9.4mm width and 15.49mm height make it space-efficient. Meeting stringent quality standards, this connector is ideal for demanding applications in aerospace, defense, and industrial sectors. Choose reliability and performance with the PBT & Phosphor Bronze Board to Board PCB Connector.