| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC50DCKS |
EBC50DCKS
| Heilind Number: | SULEBC50DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DCKS |
| ECAD Model: |
Specifications
Detailed Description
The EBC50DCKS connector offers reliable performance in board-to-board PCB connections, featuring PBT and phosphor bronze construction with gold plating for enhanced conductivity. With a 2.54mm pitch and 100 positions across 2 rows, this female connector is designed for high-density applications. Its straight orientation and side hole mount type facilitate easy installation, while the loop bellow contact type ensures secure connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for a wide range of environments. The termination method of thru hole with matte tin plating guarantees durability. Measuring at 15.49mm in height and 9.4mm in width, the EBC50DCKS is a compact yet powerful solution for demanding PCB connectivity needs.

