EBC50DCKT-S288

Heilind Number:SULEBC50DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCKT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC50DCKT-S288. This high-performance connector features a female gender with two rows, ideal for secure and efficient connections in electronic devices. With a threaded mount type and card extender termination method, installation is a breeze. The contact material is made of durable phosphor bronze, plated with gold for excellent conductivity. Each contact type is a loop bellow, ensuring reliable signal transmission. Operating at a maximum of 700 VAC and 3 A, this connector is suitable for a wide range of applications. It offers 100 positions with a pitch of 2.54 mm (.1 in) and a voltage rating of 700 VAC, meeting rigorous industry standards. The connector's orientation is straddle, with a tail length of .175 inches (4.45 mm) for easy assembly. With an operating temperature range of -65 to 125 °C, it is reliable even in harsh environments. The connector's compact design, with a height of .61 inches (15.49 mm) and a width of 9.4 mm (.37 in), makes it perfect for space-constrained PCB layouts. Termination plating with matte tin ensures long-term durability. Whether for industrial, telecommunications, or aerospace applications, this EBC50DCKTS288 connector delivers high reliability and performance.