EBC50DCKT

Heilind Number:SULEBC50DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCKT

Detailed Description

Introducing the EBC50DCKT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With PBT & Phosphor Bronze construction and gold contact plating, this connector ensures optimal signal transmission with a current rating of 3A and voltage support up to 700VAC. Featuring a threaded mount type and through-hole termination method, installation is secure and reliable. Its 2-row, 100-position layout with a 2.54mm pitch offers versatile connection options. The straight orientation and loop bellow contact type further enhance usability in various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability even in harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained setups. Trust the EBC50DCKT for efficient and durable board-level connections in your electronic projects.