EBC50DCMD-S288

Heilind Number:SULEBC50DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCMD-S288

Detailed Description

Introducing the EBC50DCMD-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal signal transmission with a maximum voltage rating of 700 VAC and an amperage of 3 A. With a compact design, it offers two rows of 100 positions, ideal for high-density applications. The clearance hole mount type and card extender termination method make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for use in various environments. The connector's hairpin contact type and straddle orientation further enhance its performance. With a tail length of 13.84 mm, connector height of .61 in, and width of 9.4 mm, it provides a perfect fit for your PCB assembly needs. Trust in the EBC50DCMD-S288 for seamless connectivity and durability in your electronic projects.