EBC50DCMD

Heilind Number:SULEBC50DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCMD

Detailed Description

Introducing the EBC50DCMD, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. This female connector features two rows with a pitch of 2.54mm (.1in), allowing for precise and secure connections. With a contact material of phosphor bronze and gold-plated contacts, it ensures excellent conductivity and durability. The termination method of wire wrap and clearance hole mount type make installation efficient. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent requirements. The straight orientation, hairpin contact type, and 100 positions provide versatility in usage. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. Its compact size, with a height of .61in (15.49mm) and width of .37in (9.4mm), allows for space-saving integration. The matte tin termination plating offers additional protection against corrosion. Ideal for applications in aerospace, defense, and telecommunications, the EBC50DCMD ensures reliable performance.