EBC50DCMH-S288

Heilind Number:SULEBC50DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCMH-S288

Detailed Description

Introducing the EBC50DCMH-S288, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows and 100 positions, offering ample connectivity options. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power transmission. The termination method, Card Extender, and contact material of Phosphor Bronze plated with Gold guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation further enhance its durability and stability. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your PCB interconnection needs. Trust in the EBC50DCMHS288 for efficient and secure board-to-board connections in your electronic systems.