EBC50DCMH

Heilind Number:SULEBC50DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCMH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCMH

Detailed Description

The EBC50DCMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a maximum amperage of 3 A and voltage rating of 700 VAC, it's suitable for power and signal transmission. The female connector has two rows, each with 50 positions, offering ample connectivity options. Its clearance hole mount type and wire wrap termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh conditions. Its hairpin contact type and straight orientation further enhance its performance. With a tail length of 14.22 mm and compact dimensions of 9.4 mm width and 15.49 mm height, it's space-efficient. The matte tin termination plating ensures long-term reliability. Overall, the EBC50DCMH is a top choice for critical PCB interconnections in aerospace, defense, and industrial applications.