| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DCMI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEBC50DCMI-S288 |
EBC50DCMI-S288
| Heilind Number: | SULEBC50DCMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DCMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBC50DCMI-S288 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in extreme environments. With a 2.54mm pitch and 100 positions, it offers ample connectivity options. The female gender and threaded mount type make for easy installation. Gold-plated contacts on Phosphor Bronze provide excellent conductivity, while the matte tin termination plating ensures long-term durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in various industries. Its hairpin contact type and straddle orientation further enhance its performance. Ideal for board-to-board and card edge connections, the EBC50DCMI-S288 is a reliable choice for any project.

