EBC50DCMI

Heilind Number:SULEBC50DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCMI

Detailed Description

Introducing the EBC50DCMI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of modern electronics. Featuring a female gender and hairpin contact type, it guarantees secure and stable connections. The two rows of 100 positions, along with a pitch of 2.54mm, offer versatility in PCB layouts. Its threaded mount type and wire wrap termination method simplify installation, while the gold-plated contacts and matte tin plating ensure optimal signal transmission. With an operating temperature range of -65 to 125°C, it is suitable for both industrial and commercial use. Compact yet durable, with a connector height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained applications. Trust the EBC50DCMI for seamless board-to-board connections in your electronic designs.