EBC50DCMN-S288

Heilind Number:SULEBC50DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCMN-S288

Detailed Description

Introducing the EBC50DCMN-S288 Board To Board PCB Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this female connector features PBT and phosphor bronze construction with gold-plated contacts, ensuring optimal signal transmission. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. The connector offers two rows of hairpin contacts in a 2.54mm pitch, allowing for secure and efficient connections. Its straddle orientation and card extender termination method make installation a breeze. With 100 positions and a tail length of 13.84mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. Trust in the EBC50DCMN-S288 for your PCB connectivity needs.